Honeywell SS495A Hall Effect Sensor 4.5-10.5V DC -0.067 to +0.067T SIP-3

Image Representative of Range

Honeywell SS495A Hall Effect Sensor 4.5-10.5V DC -0.067 to +0.067T SIP-3

MPN
SS495A
Brand
Honeywell
EAN-13
2050000600531
Order Code
12-0990
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 805 in stock

The Honeywell SS495A Hall effect sensor is a linear magnetic field sensor that operates within a 4.5 - 10.5 V DC range and a magnetic reading range of -0.067 to +0.067 Tesla. This SIP-3 device is standard for positioning and proximity detection applications. It is typically used in industrial automation and current sensing tasks.
Type Hall effect sensor
Supply Voltage 4.5 - 6 V DC
Casing SIP
Connector Soldering
Enclosure SIP-3
Max. operating voltage 10.5V DC
Maximum Temperature +150°C
Min. operating voltage 4.5V DC
Min. temperature -40°C
Misc Attribute 1 linear, radio-metrically worked, standard
Misc Attribute 3 THT
Reading range (max.) +0.067T
Reading range (min.) -0.067T
Temperature Range -40 - +150°C

Reviews

Be the first to submit a review

Trustpilot