Honeywell HTF337WE4 QuietSet 5 Desk Fan Silent Oscillation 5 Speeds

MPN
HTF337WE4
Brand
Honeywell
EAN-13
4022167053374
Order Code
04-3794
Country of Origin
China

Discontinued


The Honeywell HTF337WE4 Desk fan is a compact and efficient air blower with a power output of 34 W. Known for its durability and quiet operation, this fan is ideal for personal cooling on desks or small spaces. It is typically used in office environments or home settings for effective, targeted air circulation.
Type Desk fan
Power 34W
Colour White
Depth 230mm
Fan features Timer
Feed length 1.8m
Height 330mm
Length 192mm
Power supply (LOV) mains-powered
Switching stages 5
Weight 1.9kg
Wing colour White

Trustpilot