Honeywell E227 Bell Button Ivory 1pc Durable and Elegant Design

MPN
E227
Brand
Honeywell
EAN-13
5004100413284
Order Code
04-3778
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.48
50+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Honeywell E227 Bell Button in ivory is a durable doorbell accessory. Manufactured by Honeywell, it features a sleek design suited for residential entryways. It is typically used to alert occupants of visitors at the door.
Type Bell button
Depth 23mm
Dimensions (W x H x D) 62 x 62 x 23 mm
Factory colour Ivory
Height 62mm
Number of Keys 1
Width 62mm

Reviews

Be the first to submit a review

Trustpilot