Honeywell DW313S Doorbell 6V 84dBa White/Grey Wired LED Flash Light

Image Representative of Range

Honeywell DW313S Doorbell 6V 84dBa White/Grey Wired LED Flash Light

MPN
DW313S
Brand
Honeywell
EAN-13
5004100965707
Order Code
12-0981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Honeywell DW313S chime operates at a maximum of 6 volts and reaches up to 84 dBa. This white and grey door chime is ideal for residential use, providing a reliable alert for visitors. Honeywell, known for quality, designs this bell for seamless installation and efficient performance.
Type Chime
Colour White, Grey
Depth 42.5mm
Dimensions (W x H x D) 70 x 110 x 42.5 mm
Height 110mm
Max. operating voltage 6V
Mounting Type Surface-mount
Tunes 6
Volume 84dBA
Width 70mm

Reviews

Be the first to submit a review

Trustpilot