Honeywell DW311S Wired Chime 4 Tunes 80dB White Doorbell

MPN
DW311S
Brand
Honeywell
Order Code
23-5845
Country of Origin
China

Discontinued


This wired doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with 4 melodies and can be wired to your existing push button in minutes. Among the many other features is the audible range of up to 60m, so you'll never miss a visitor again.


  • Plays 4 melodies
  • Never miss a visitor or delivery
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • Colour: white
  • Manufacturer's part DW311S

Includes: 1x wired doorbell, 1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.

Type Bell
Loudness Level 84dB
Power Consumption Battery
Range 80m
Wired/Wireless Wired

Trustpilot