Honeywell DCP911G Door Chime Wireless Secret Tapping ActivLink™ LED.

MPN
DCP911G
Brand
Honeywell
EAN-13
5004100965790
Order Code
12-0975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £21.95 £20.84
10+ £19.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Honeywell DCP911G Wireless Door Chime Transmitter, including a nameplate, is a reliable and convenient solution for home entry notification. This additional wireless doorbell offers easy installation and is perfect for enhancing home security. It is commonly used in residential settings to provide clear and audible alerts when visitors arrive.
Type Wireless door chime
Component Transmitter
Depth 16mm
Dimensions (W x H x D) 70 x 30 x 16 mm
Doorbell features incl. nameplate
Factory colour Grey
Frequency 868 MHz
Height 30mm
Material Plastic
Max. Range 200m
Operating Voltage 1 x 3V (CR2032)
Width 70mm

Reviews

Be the first to submit a review

Trustpilot