Honeywell DCP711G Series Wireless Door Chime Transmitter LED Confirmation

MPN
DCP711G
Brand
Honeywell
EAN-13
5004100967855
Order Code
12-0973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

The Honeywell DCP711G wireless door chime transmitter is designed for easy installation and use, serving as an additional doorbell unit in both residential and commercial settings. This reliable transmitter offers wireless functionality, enhancing convenience and flexibility in setting up door chime systems. Ideal for homes and offices, it provides a seamless solution for alerting when visitors arrive.
Type Wireless door chime
Component Transmitter
Depth 18.5mm
Dimensions (W x H x D) 42 x 42 x 18.5 mm
Factory colour Grey
Frequency 868 MHz
Height 42mm
Max. Range 200m
Misc Attribute Grey
Operating Voltage 1 x 3 V CR2032
Width 42mm

Reviews

Be the first to submit a review

Trustpilot