Honeywell DCP311G Wireless Door Chime Transmitter with Secret Tapping Function

MPN
DCP311G
Brand
Honeywell
EAN-13
5004100965745
Order Code
12-0969
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Inc VAT)
1+ £27.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Honeywell DCP311G wireless door chime transmitter allows for convenient installation without the need for wires. It features a long transmission range and is designed to complement existing doorbell systems. Ideal for enhancing home alert systems, it provides a reliable solution for additional or replacement door chimes.
Type Wireless door chime
Component Transmitter
Depth 16mm
Dimensions (W x H x D) 70 x 30 x 16 mm
Factory colour Grey
Frequency 868 MHz
Height 30mm
Material Plastic
Max. Range 200m
Misc Attribute Grey
Operating Voltage 1 x 3V (CR2032)
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot