Honeywell DC915S Series Wireless Door Chime 200m Range 7 Light Colours

MPN
DC915S
Brand
Honeywell
EAN-13
5004100965240
Order Code
12-0966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £66.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Honeywell DC915S Wireless door chime complete set offers high-quality sound and adjustable volume control for versatile use in various settings. Its wireless capability ensures easy installation and flexibility in placement around the home or office. Ideal for upgrading existing doorbell systems or adding an additional chime for enhanced coverage.
Type Wireless door chime
Colour White, Grey
Component Complete set
Frequency 868 MHz
Max. Range 200m
Operating Voltage Transmitter: 3 V/ CR2032/ Receiver: 4 x 1.5 V baby batteries (C)
Receiver size 126 x 126 x 41.8mm
Transmitter dimensions 30 x 70 x 16mm
Tunes 8
Visual signalling LED flash/light ring
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot