Honeywell DC915N WF Chime Kit 200m 8 Tunes 90dB LED White Doorbell

MPN
DC915N
Brand
Honeywell
EAN-13
5004100965592
Order Code
23-5824
Country of Origin
China

Discontinued


This wireless portable doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with sleep mode.

Among the many other features is the innovative halo light, alerting you to the presence of a visitor when the doorbell can't be heard.


  • With range extender
  • Halo light and push button
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • IP Rating IP55
  • Wireless bell range: 200m
  • Colour: white
  • Push button design: portrait
  • Manufacturer's part DC915N

Includes: 1x wireless portable doorbell, 1x wireless push button, 1x CR2032 (3V) battery, 1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.

Type Chime
Loudness Level 90dB
Power Consumption Battery
Range 200m
Wired/Wireless Wireless

Trustpilot