Honeywell DC515SG Wireless Door Chime Light Ring LED Flash 7 Colours

MPN
DC515SG
Brand
Honeywell
EAN-13
5004100965202
Order Code
12-0964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £48.27 £43.13
10+ £41.61
50+ £41.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Honeywell DC515SG wireless door chime complete set is manufactured by Honeywell and offers a portable and convenient solution for door alerts. It features adjustable volume, visual alerts, and wireless connectivity, making it suitable for homes and small offices. Ideal for enhancing doorbell systems, this set ensures you won't miss visitors or deliveries.
Type Wireless door chime
Colour Silver, Grey
Component Complete set
Frequency 868 MHz
Max. Range 150m
Operating Voltage Transmitter: 3 V/ CR2032/ Receiver: 3 x 1.5 V Mignon (AA)
Receiver size 70 x 70 x 42.5mm
Transmitter dimensions 30 x 70 x 16mm
Tunes 6
Visual signalling LED flash/light ring
Volume 84dBA

Reviews

Be the first to submit a review

Trustpilot