Honeywell DC313SG Series 3 Wireless Door Chime Easy Setup Reliable Use

MPN
DC313SG
Brand
Honeywell
EAN-13
5004100965127
Order Code
12-0961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £39.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Honeywell DC313SG Wireless door chime complete set features a sleek, modern design ideal for residential use. This wireless doorbell offers a reliable signal range, ensuring you never miss a visitor. Its easy installation and versatility make it suitable for homes seeking a convenient and efficient doorbell solution.
Type Wireless door chime
Colour Silver, Grey
Component Complete set
Frequency 868 MHz
Max. Range 150m
Misc Attribute Silver-gray
Operating Voltage Transmitter: 3 V/ CR2032/ Receiver: 4 x 1.5 V Mignon (AA)
Receiver size 110 x 70 x 42.5mm
Transmitter dimensions 30 x 70 x 16mm
Tunes 6
Visual signalling LED-flash light
Volume 84dBA

Reviews

Be the first to submit a review

Trustpilot