Honeywell DC313S Series 3 Wireless Door Chime Easy Install Reliable Use.

MPN
DC313S
Brand
Honeywell
EAN-13
5004100965080
Order Code
12-0960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
10+ £28.35
50+ £28.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Honeywell DC313S wireless door chime complete set is a versatile doorbell system featuring wireless connectivity and easy installation. Manufactured by Honeywell, it is designed for reliable performance and clear sound alerts. Ideal for both residential and small business settings, it enhances home security and visitor notification.
Type Wireless door chime
Colour White, Grey
Component Complete set
Frequency 868 MHz
Max. Range 150m
Operating Voltage Transmitter: 3 V/ CR2032/ Receiver: 4 x 1.5 V Mignon (AA)
Receiver size 110 x 70 x 42.5mm
Transmitter dimensions 30 x 70 x 16mm
Tunes 6
Visual signalling LED-flash light
Volume 84dBA

Reviews

Be the first to submit a review

Trustpilot