Honeywell DC311N WF Chime Kit 150m 4 Tunes 80dB White Doorbell

MPN
DC311N
Brand
Honeywell
EAN-13
5004100965349
Order Code
23-5846
Country of Origin
China

Discontinued


This chime kit from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with a Secret Knock function, so you know if it's a family member or friend at the door. Among the many other features is the innovative LED light.


  • With LED light and push button
  • Never miss a visitor or delivery
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • IP Rating IP55
  • Wireless bell range: 150m
  • Colour: white
  • Push button design: portrait
  • Manufacturer's part DC311N

Includes: 1x wireless portable doorbell, 1x wireless push button, 1x CR2032 (3V) battery, 1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.

Type Chime
Loudness Level 80dB
Power Consumption Battery
Range 150m
Wired/Wireless Wireless

Trustpilot