Honeywell D647 Bell Button Ivory 24V 1A 1pc Distinctive Design

MPN
D647
Brand
Honeywell
EAN-13
5004100413604
Order Code
04-3777
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.00
10+ £6.53
50+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Honeywell D647 Bell Button is an ivory-coloured device designed for doorbell systems. It operates on 24 V and supports a current of 1 A. This durable bell button is ideal for residential and commercial entrances.
Type Bell button
Backlit No
Depth 58mm
Dimensions (W x H x D) 32 x 32 x 58 mm
Factory colour Ivory
Height 32mm
Material Plastic
Max. contact load capacity 24 V/1 A
Number of Keys 1
Operating Voltage 1 - 24V
Width 32mm

Reviews

Be the first to submit a review

Trustpilot