Honeywell BZ-2RW863-A2 Snap-Action Switch SPDT 0.5A 125VDC 12.7mm

MPN
BZ-2RW863-A2
EAN-13
2050008454648
Order Code
09-3958
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.73 £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Honeywell's BZ-2RW863-A2 snap-action switch is a compact and reliable miniature switch. It features a precise actuation mechanism suitable for control panels and household appliances. This micro switch is commonly used in electronics for rapid and repeatable operations.
Type Snap-action switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 5
Actuator Type Short Roller Lever
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot