Honeywell BZ-2RW8225551-A2 Snap-Action Switch SPDT 0.5A 125VDC Plunger

Honeywell BZ-2RW8225551-A2 Snap-Action Switch SPDT 0.5A 125VDC Plunger

MPN
BZ-2RW8225551-A2
EAN-13
2050008454686
Order Code
09-3956
Country of Origin
Mexico

Discontinued


Honeywell's SPS BZ-2RW8225551-A2 is a miniature snap-action switch known for its precise operation and reliability. This micro switch features a durable construction and is designed for applications requiring rapid actuation. It is often used in industrial equipment and automotive systems for accurate control and performance.
Type Snap-action switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 5
Actuator Type Plunger
Packaging Type Single

Trustpilot