Honeywell BZ-2RW80-A2 Microswitch 250V AC 15A On/(On) Momentary

MPN
BZ-2RW80-A2
Brand
Honeywell
EAN-13
2050001344649
Order Code
04-3764
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.16
25+ £19.03
50+ £18.02
100+ £15.73
250+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Honeywell BZ-2RW80-A2 microswitch is a miniature switch that supports 250 V AC and 15 A, featuring a momentary 1 x On/(On) configuration. This microswitch is robust, making it suitable for applications requiring reliable momentary contact like in industrial control systems. Honeywell's design ensures durability for demanding environments, where precise and repeated actuation is necessary.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Roller Lever
Actuating Force 0.7N
Connection Screws
Contact Material Silver
Contact Type 1 change-over
Dim (L x W x H) 49.3 x 17.5 x 29.2 mm
Height 29.2mm
Length 49.3mm
Maximum Temperature +85°C
Min. temperature -55°C
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot