Honeywell AWM5102 VN Mass Airflow Sensor High-Sensitivity Fast Response

MPN
AWM5102 VN
Brand
Honeywell
EAN-13
2050000600807
Order Code
04-3762
Country of Origin
USA
Qty Unit Price (Inc VAT)
1+ £282.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Honeywell AWM5102 VN is a flow sensor designed to measure mass airflow with dimensions of 163x32.3x35.6mm. It is primarily used for monitoring flow levels in various applications, ensuring precise airflow measurement. Typical uses include integration in HVAC systems, automotive engines, and industrial flow control applications.
Type Flow sensor
Accuracy ± 0.5%
Dim (L x W x H) 163 x 32.3 x 35.6 mm
Height 35.6mm
Length 163mm
Max. ambient temperature +70°C
Max. operating voltage 15V DC
Min. ambient temperature -20°C
Min. operating voltage 10V DC
Misc Attribute 1 Air Flow Sensors
Output Voltage Linear 1 : 5V DC
Pick-up time (details)
60ms
Reading range (max.) 10l/min
Reading range (min.) 0l/min
Response Time 60ms
Temperature Range -20 - +70°C
Width 32.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot