Honeywell 581070 Bell 24V 100dBa Grey Steel Noisy Areas Enamel Finish

Image Representative of Range

Honeywell 581070 Bell 24V 100dBa Grey Steel Noisy Areas Enamel Finish

MPN
581070
Brand
Honeywell
EAN-13
5004100810700
Order Code
12-0950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Honeywell 581070 bell apparatus operates at a maximum of 24 V and delivers up to 100 dBa, making it suitable for loud environments. This grey bell is typically used in door chime or bell applications where audible alerts are necessary. Its robust design ensures reliable performance for residential or commercial settings.
Type Bell apparatus
(Ø) 154mm
Current Consumption 430mAh
Dimensions (Ø) 154mm
Factory colour Grey
Max. operating voltage 24V
Mounting Type Surface-mount
Tunes 1
Volume 100dBA

Reviews

Be the first to submit a review

Trustpilot