Honeywell 2400260-8 PERFECT POLY Glove Size 8 Grip Comfort Breathable Durable

Image Representative of Range

Honeywell 2400260-8 PERFECT POLY Glove Size 8 Grip Comfort Breathable Durable

MPN
2400260-8
Brand
Honeywell
EAN-13
3603835501369
Order Code
12-0947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.77
10+ £2.59
50+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Honeywell's PERFECT POLY protective gloves, size 8, are designed for workplace safety and comfort. These gloves offer excellent thermal protection and durability, suitable for various industrial applications. Ideal for jobs that require reliable hand protection, they maintain flexibility and dexterity.
Size 8, M
Colour Blue, Grey
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II

Reviews

Be the first to submit a review

Trustpilot