Honeywell 23-0513B/09 CoreShield Cut-Proof Gloves Size 9 Advanced Comfort

MPN
23-0513B/09
Brand
Honeywell
EAN-13
3603835666891
Order Code
04-3717
Country of Origin
China
  • Quickly find another product in this range by Size:

View Full Product Range (6)

Discontinued


Honeywell CoreShield C 23-0513B/09 cut-proof gloves are designed to provide excellent cut resistance, as evidenced by their EN 388:2016 certification. These protective gloves, size 9, are ideal for workplace environments where safety from sharp objects is crucial. Typically used in industrial and manual tasks, they ensure enhanced protection and durability for the user.
Size 9
Colour Black
Type Cut-proof glove
Standards EN 388:2016

Trustpilot