Honeywell 2232255-9 PERFECTPOLY Gloves Size 9 White Polyamide PU Coated

Image Representative of Range

Honeywell 2232255-9 PERFECTPOLY Gloves Size 9 White Polyamide PU Coated

MPN
2232255-9
Brand
Honeywell
EAN-13
2050000318726
Order Code
12-0944
Country of Origin
South Korea
View Full Product Range (9)

Discontinued


The Honeywell Gants Blancs Perfectpoly 2232255-9 is a size 9 protective glove made from polyamide. It is classified under EN 388 CAT I, offering basic protection suitable for light handling tasks. Ideal for use in workplaces where minimal thermal protection and dexterity are required.
Size 9, L
Colour White
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT I
Standards EN 388

Trustpilot