Honeywell 2232255-8 PerfectPoly Gloves Polyamide Size 8 EN 388 CAT I

Image Representative of Range

Honeywell 2232255-8 PerfectPoly Gloves Polyamide Size 8 EN 388 CAT I

MPN
2232255-8
Brand
Honeywell
EAN-13
2050000318719
Order Code
12-0943
Country of Origin
South Korea
View Full Product Range (9)

Discontinued


Honeywell manufactures the GANTS BLANCS PerfectPoly 2232255-8 protective gloves in size 8M, designed for workplace safety. Made from polyamide, they provide lightweight comfort and protection, meeting EN 388 CAT I standards. These gloves are ideal for handling tasks requiring dexterity and minimal thermal protection.
Size 8, M
Colour White
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT I
Standards EN 388

Trustpilot