Honeywell 22-7518B/10 CoreShield Cut-Proof Glove Size 10 EN 388:2016

MPN
22-7518B/10
Brand
Honeywell
EAN-13
3603835666778
Order Code
04-3711
Country of Origin
China
  • Quickly find another product in this range by Size:

    6 7 9 10 11
View Full Product Range (5)

Discontinued


Honeywell's 22-7518B/10 cut-proof gloves in size 10 offer exceptional protection with their EN 388:2016 rating. These cut-resistant gloves are ideal for industrial and workplace applications, providing reliable safety against cuts and abrasions. The gloves are designed for durability and comfort in heavy-duty environments.
Size 10
Colour Black, Grey
Type Cut-proof glove
Standards EN 388:2016

Trustpilot