Honeywell 22-7513B/10 CoreShield Cut-Proof Glove Size 10 EN388:2016

MPN
22-7513B/10
Brand
Honeywell
EAN-13
3603835666631
Order Code
04-3704
Country of Origin
China
  • Quickly find another product in this range by Size:

View Full Product Range (6)

Discontinued


The Honeywell CoreShield B 22-7513B/10 cut-proof glove is a protective glove designed to offer enhanced safety and cut resistance in workplace environments. Manufactured by Honeywell, these gloves are size 10 and comply with the EN 388:2016 standard. They are typically used in industries requiring high-level hand protection, such as handling sharp objects or machinery.
Size 10
Colour Black
Type Cut-proof glove
Standards EN 388:2016

Trustpilot