Honeywell 22-7513B/08 CoreShield Cut-Proof Glove Size 8 Advanced Comfort

MPN
22-7513B/08
Brand
Honeywell
EAN-13
3603835666365
Order Code
04-3702
Country of Origin
China
  • Quickly find another product in this range by Size:

View Full Product Range (6)

Discontinued


The Honeywell CoreShield B 22-7513B/08 cut-proof gloves are designed for safety with EN 388:2016 certification, providing robust cut resistance. These size 8 gloves are ideal for workplace applications requiring protective measures against cuts. They are suitable for various work environments where hand protection is paramount.
Size 8
Colour Black
Type Cut-proof glove
Standards EN 388:2016

Trustpilot