Honeywell 1028640 SP1000 Safety Glasses Black Anti-Fog Dust Protection

Image Representative of Range

Honeywell 1028640 SP1000 Safety Glasses Black Anti-Fog Dust Protection

MPN
10 286 40
Brand
Honeywell
EAN-13
7312550286401
Order Code
12-0939
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.23 £16.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Manufactured by Honeywell, these black safety glasses, model 10 286 40, conform to EN 166-1 standards. They provide reliable eye protection as part of personal protective equipment, ideal for various industrial and laboratory settings. Designed with comfort and durability in mind, these glasses are suitable for all-day use in environments requiring high safety standards.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Polycarbonate
Colour Black
Standards ISO 9001 / 2000 · EN 166
Weight 70g

Reviews

Be the first to submit a review

Trustpilot