Honeywell 1011020 Pulsafe XC Blue Safety Spectacles, IR 5.0 Lens

Order Code:

63-8774

Brand: Pulsafe MPN: 1011020 EAN-13: 7312550110201
  • Country of Origin: USA
  • View All

Discontinued


These XC IR 5.0 safety spectacles from Pulsafe have been manufactured with soft materials in the nose, head and temporal area, offering very good wearing comfort, even with long wearing time. Providing a total wraparound coverage with no gaps, assuring exceptional peripheral vision along with complete protection. Easily replaceable lenses. Ideal for grinding, turning, milling, gas welding, oxy-cutting and arc welding.


  • X-tra coverage, comfort and control!
  • MMT ultra-soft two-shot material
  • Shade lens colour: blue (IR 5.0)
  • Lens coating: anti-scratch
  • Shade lens material: polycarbonate
  • Frame colour: blue
  • Frame material: plastic
  • EC category PPE: 2
  • EC certificate number: EC1144
  • Manufacturer's part 1011020
Type Spectacles
Lens Colour Blue
Lens Material Polycarbonate
Standards PPE: 2, EC1144

Trustpilot