HOMEPILOT 16901001 Premium Smart Garage Opener 90kg App-Controlled

MPN
16901001
Brand
HOMEPILOT
EAN-13
4031909025647
Order Code
09-3951
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £320.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The HOMEPILOT premium smart 16901001 garage door opener is designed by HOMEPILOT for smooth operation of doors weighing up to 90 kg. It features advanced smart home integration, allowing users to control their garage doors remotely. This device is ideal for enhancing convenience and security in residential garage settings.
Type Garage door opener
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Length 3475mm
Operating Voltage 230V
Screen size diagonal (inches) 1.0in
Tensile force (max.) 90kg
Traction (max.) (details) 900 N / 90kg

Reviews

Be the first to submit a review

Trustpilot