HOMEPILOT 15991001 USB Memory Stick Wireless 1 piece

MPN
15991001
Brand
HOMEPILOT
EAN-13
4031909025500
Order Code
09-3949
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £42.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rademacher's HOMEPILOT 15991001 USB memory stick is designed for seamless data transfer and storage. It features wireless connectivity, making it ideal for smart home applications. The compact design ensures easy integration and use with various devices.
Type USB memory stick
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 64mm
Dim (W x H x D) 24 x 14 x 64 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 14mm
Hub Not required, optional for remote access
Power supply (LOV) not required
Screen size diagonal (inches) 1.0in
Width 24mm

Reviews

Be the first to submit a review

Trustpilot