HOMEPILOT 15001001 Wireless Gateway Reliable Connectivity 1 piece

MPN
15001001
Brand
HOMEPILOT
EAN-13
4031909025555
Order Code
09-3948
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £202.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Somfy HOMEPILOT 15001001 Gateway facilitates wireless connectivity for smart home devices. It allows for efficient communication between home automation products. This gateway is typically used to centralise control in smart home systems.
Type Gateway
Colour White
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 130mm
Dim (W x H x D) 130 x 30.5 x 130 mm
Energy efficiency rating n.rel.
Height 30.5mm
Hub Required, included
Max. Range 100m
Power supply (LOV) mains-powered
Transfer Standard (Smart Home) Manufacturer-specific
Width 130mm

Reviews

Be the first to submit a review

Trustpilot