HOMEPILOT 14771002 Wireless Door/Window Contact 1 piece High Sensitivity

MPN
14771002
Brand
HOMEPILOT
EAN-13
4031909025494
Order Code
09-3947
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £60.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rademacher's HOMEPILOT 14771002 Door/window contact is a wireless sensor designed to enhance security by detecting open or closed states of doors or windows. It features easy installation and integration with smart home systems. Ideal for residential or commercial applications, it helps monitor access points efficiently.
Type Door/window contact
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Hub Not required, optional for remote access
IP Rating IP44
Operating Voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific

Reviews

Be the first to submit a review

Trustpilot