HOMEPILOT 13991001 Wireless Temperature Sensor 1 piece Easy Install

MPN
13991001
Brand
HOMEPILOT
EAN-13
4031909025708
Order Code
09-3946
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £30.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rademacher HOMEPILOT 13991001 Temperature Sensor offers precise monitoring for smart home environments. Designed for wireless connectivity, it facilitates seamless integration into the HOMEPILOT ecosystem. Ideal for residential use, this sensor ensures efficient temperature regulation and energy savings.
Type Temperature sensor
Colour Black
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Hub Not required, optional for remote access
IP Rating IP68
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific

Reviews

Be the first to submit a review

Trustpilot