HOMEPILOT 13601001 Radiator Valve Wireless Thermostatic Control

MPN
13601001
Brand
HOMEPILOT
EAN-13
4031909025562
Order Code
09-3945
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £84.45 £71.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HOMEPILOT 13601001 Thermostatic radiator valve by eQ-3 is a wireless device that enables precise temperature control for individual radiators. It features easy installation and energy efficiency, ideal for smart home applications. This valve is commonly used to optimise heating comfort in residential or office environments.
Type Thermostatic radiator valve
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 89mm
Dim (W x H x D) 56 x 68 x 89 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 68mm
Hub Not required, optional for remote access
IP Rating IP20
Operating Voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Width 56mm

Reviews

Be the first to submit a review

Trustpilot