HOMEPILOT 12481001 Remote Control 6-Channel Wireless 1 piece

MPN
12481001
Brand
HOMEPILOT
EAN-13
4031909025517
Order Code
09-3941
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £69.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Home pilot 12481001 remote control, manufactured by Rademacher, features six channels for controlling various devices wirelessly. This remote control is compact and user-friendly, ideal for smart home automation. It is typically used to manage lighting, shutters, or other compatible home devices effortlessly.
Type Remote control
Channels 6
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 18mm
Dim (W x H x D) 43 x 140 x 18 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 140mm
Hub Not required, optional for remote access
Max. Range 100m
Operating Voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Width 43mm

Reviews

Be the first to submit a review

Trustpilot