HOMEPILOT 11771001 Wireless Motion Detector Flush Mount 1piece

MPN
11771001
Brand
HOMEPILOT
EAN-13
4031909025746
Order Code
09-3937
Country of Origin
Germany

Discontinued


The HOMEPILOT 11771001 Motion Detector by Rademacher is a wireless, flush-mounted sensor ideal for smart home systems. It detects motion to automate lighting, enhance security, and improve energy efficiency. This device is typically used in residential settings to manage lighting and security systems intelligently.
Type Motion detector
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 20mm
Dim (W x H x D) 50 x 50 x 20 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 50mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 100m
Mounting Type Flush mount
Operating Voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Width 50mm

Trustpilot