HOMEPILOT 10941001 Wireless Blinds Actuator Flush Mount 1 piece

MPN
10941001
Brand
HOMEPILOT
EAN-13
4031909025586
Order Code
09-3930
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £73.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rademacher HOMEPILOT 10941001 Blinds actuator is a wireless device designed for convenient control of blinds. It features a flush mount design for seamless installation. This actuator is typically used in home automation systems to enable remote management of window coverings.
Type Blinds actuator
(Ø) 48mm
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Dim (Ø x H) 48 mm x 20 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 20mm
Hub Not required, optional for remote access
Max. Range 100m
Max. switching capacity 550W
Mounting Type Flush mount
Operating Voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot