HOMEPILOT 10771003 Wireless Daylight Sensor 1 piece Compact and Efficient

MPN
10771003
Brand
HOMEPILOT
EAN-13
4031909025470
Order Code
09-3929
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rademacher's HOMEPILOT 10771003 Daylight sensor is a wireless device designed to measure ambient light levels. Its main feature is energy efficiency, automatically adjusting connected systems based on daylight availability. Typical applications include smart home lighting control and optimising energy usage in residential settings.
Type Daylight sensor
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 21.4mm
Dim (W x H x D) 35 x 74 x 21.4 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 74mm
Hub Not required, optional for remote access
Operating Voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Width 35mm

Reviews

Be the first to submit a review

Trustpilot