HOMEPILOT 10771002 Wireless Daylight & Wind Sensor Wall/Ceiling Mount

MPN
10771002
Brand
HOMEPILOT
EAN-13
4031909025784
Order Code
09-3928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £98.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The manufacturer of the Home pilot 10771002 Daylight Sensor and Wind Sensor is Vestamatic. This sensor offers wireless connectivity, making it ideal for wall or ceiling installations to automate the control of blinds or lights based on daylight and wind conditions. It is typically used in home automation systems to optimise energy efficiency and enhance comfort by responding to environmental changes.
Type Daylight sensor
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Hub Not required, optional for remote access
IP Rating IP44
Max. Range 50m
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot