HOMEPILOT 10502001 Premium Wireless Timer Smart Control 1 piece

MPN
10502001
Brand
HOMEPILOT
EAN-13
4031909025630
Order Code
09-3926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £140.82 £119.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The premium smart HOMEPILOT wireless timer by Rademacher features advanced automation for home devices. It allows precise scheduling and remote control via the HOMEPILOT 10502001 timer. Typical applications include managing lighting and heating systems efficiently.
Type Timer
Colour White
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 12mm
Dim (W x H x D) 50 x 50 x 12 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 50mm
Hub Not required, optional for remote access
IP Rating IP30
Max. Range 100m
Operating Voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Width 50mm

Reviews

Be the first to submit a review

Trustpilot