HOMEPILOT 10501002 Premium Lite Wireless Timer 1 piece Easy Setup

MPN
10501002
Brand
HOMEPILOT
EAN-13
4031909025913
Order Code
09-3924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £84.43 £71.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The premium lite HOMEPILOT 10501002 Timer by Rademacher is a wireless device designed for easy scheduling and automation of appliances. Featuring user-friendly controls, it enhances energy efficiency and convenience at home. This timer is typically used for managing lighting and other home electronics.
Type Timer
Colour Ultra white
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 12mm
Dim (W x H x D) 50 x 50 x 12 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 50mm
Hub Not required, optional for remote access
IP Rating IP30
Operating Voltage 230V
Power supply (LOV) mains-powered
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Width 50mm

Reviews

Be the first to submit a review

Trustpilot