HOMEPILOT 10266020 Classic m20 Roller Shutter Motor 145W 20Nm Self-Learning

MPN
10266020
Brand
HOMEPILOT
EAN-13
4031909025890
Order Code
09-3921
Country of Origin
Germany

Discontinued


The HOMEPILOT Classic M20, with model number 10266020, is a roller shutter motor offering 145 W power and 20 Nm torque. It is ideal for controlling window blinds and awnings, providing efficient operation for home automation. Suitable for integration with blind and roller shutter systems, this motor is key for enhancing convenience and comfort in residential settings.
Type Roller shutter motor
Diameter 45mm
Dimensions (Ø x L) 45 mm x 487 mm
Hub Not required
Lead Length 2.5m
Length 487mm
Limit switched electrical
Motor Power 145W
Obstacle detection Yes
Operating Voltage 230V
Rotational speed 16 U/min
Screen size diagonal (inches) 1.0in
Torque 20Nm

Trustpilot