HOMEPILOT 10266010 Classic M10 Roller Shutter Motor 112W Self-Learning

MPN
10266010
Brand
HOMEPILOT
EAN-13
4031909025883
Order Code
09-3920
Country of Origin
Germany

Discontinued


The Homematic IP HOMEPILOT classic m10 10266010 Roller shutter motor is a 112 W tube motor delivering 10 Nm of torque. It is designed for controlling window blinds, roller shutters, and awnings, offering efficient and automated operation. Typical applications include residential and commercial settings where convenient control of blinds and shutters is desired.
Type Roller shutter motor
Diameter 45mm
Dimensions (Ø x L) 45 mm x 487 mm
Hub Not required
Lead Length 2.5m
Length 487mm
Limit switched electrical
Motor Power 112W
Obstacle detection Yes
Operating Voltage 230V
Rotational speed 16 U/min
Screen size diagonal (inches) 1.0in
Torque 10Nm

Trustpilot