HOMEPILOT 10264010 classic s10 Roller Shutter Motor 121W 10Nm Self-Learning

MPN
10264010
Brand
HOMEPILOT
EAN-13
4031909026019
Order Code
09-3919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £152.09 £129.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HOMEPILOT's classic s10 10264010 is a roller shutter motor with a power of 121 W and torque of 10 Nm. It is designed for use in canopy, awning applications, and window blinds as a tube motor and roller shutter motor. This versatile motor serves as an efficient controller for roller shutters and window blinds.
Type Roller shutter motor
Diameter 35mm
Dimensions (Ø x L) 35 mm x 485 mm
Hub Not required
Lead Length 2.5m
Length 485mm
Limit switched electrical
Motor Power 121W
Obstacle detection Yes
Operating Voltage 230V
Rotational speed 16 U/min
Screen size diagonal (inches) 1.0in
Torque 10Nm

Reviews

Be the first to submit a review

Trustpilot