HOMEPILOT 10234010 Premium Smart s10 Wireless Self-learning Tubular Motor

MPN
10234010
Brand
HOMEPILOT
EAN-13
4031909025395
Order Code
09-3915
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £214.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/07/2026

The HOMEPILOT premium smart S10 10234010 is a wireless tubular motor with a power output of 121 W and a torque of 10 Nm. This roller shutter motor is ideal for automating window blinds or awnings, providing a convenient and efficient solution for home automation. It serves as a versatile controller for window blinds, canopies, and other applications requiring motorised tubular systems.
Type Wireless tubular motor
Diameter 35mm
Dimensions (Ø x L) 35 mm x 485 mm
Hub Not required
Lead Length 2.5m
Length 485mm
Limit switched electrical
Motor Power 121W
Obstacle detection Yes
Operating Voltage 230V
Rotational speed 16 U/min
Screen size diagonal (inches) 1.0in
Torque 10Nm

Reviews

Be the first to submit a review

Trustpilot