Holzmann TSM250_230V Orbit Sander 550W 254mm Durable Power Tool

MPN
TSM250_230V
EAN-13
9120058373206
Order Code
12-0928
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £133.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Holzmann Machine TSM250_230V is an orbit sander with a power of 550 watts and a plate diameter of 254 mm. This robust plate grinder is ideal for precise sanding applications on wood and metal surfaces. It is commonly used in woodworking and metalworking shops for polishing and finishing tasks.
Type Orbit sander
Voltage 230V
Power Output 550W
Grinding disc Ø 254mm
Idle speed 1450 U/min
Weight 11kg

Reviews

Be the first to submit a review

Trustpilot