Holzmann TK255_230V Table Saw 254mm Blade 2000W Motor 230V Power.

MPN
TK255_230V
EAN-13
9120058375774
Order Code
09-3761
Country of Origin
China

Discontinued


Manufactured by Holzmann Maschinen, the TK255_230V table saw features a 254 mm blade diameter and operates with a powerful 2000 W motor at 230 V. This bench-mount circular saw is designed for precision wood cutting and versatility in various workshop settings. It is ideal for use in professional woodworking, carpentry, and home DIY projects.
Type Table saw
Bore Ø 30mm
Cutting depth (max.) (45°) 50mm
Cutting depth (max.) (90°) 80mm
Idle speed 4800 U/min
Operating Voltage 230V
Power 2000W
Power S1 2000W
Saw blade diameter 254mm
Weight 32kg

Trustpilot