Christmas Opening Hours and Delivery Dates here

Holzmann TISA200 H110200003 Inverter Welder 5-200A Includes Accessories

Order Code:

09-3663

Brand: Holzmann Maschinen MPN: H110200003 EAN-13: 9120039904719
Qty Unit Price (Ex VAT)
1+ £371.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The Holzmann Maschinen TISA200 is an inverter welder designed for versatile welding applications with a current range of 5 to 200 A. This welding equipment is suitable for both professional and hobbyist use, offering reliable performance and precision. It includes necessary accessories for convenient and efficient operation in various settings.
Type Inverter welder
Voltage 230V
Dim (L x W x H) 170 x 330 x 320 mm
Feature incl. accessories
Height 320mm
Idle voltage 70V
Length 170mm
Welding current (max.) 200A
Welding current (min.) 5A
Welding current (range) 5 - 200 A
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot