Holzmann TISA185ACDC TIG/MMA Welder 10-125A Welds Iron to Titanium

MPN
TISA185ACDC
EAN-13
9120132140403
Order Code
09-3760
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £525.83 £446.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/09/2026

The Holzmann Maschinen TISA185ACDC TIG blow torch features an adjustable current range of 10 - 125 A. This welding equipment is suited for precision tasks and arc stability, making it ideal for both professional and hobbyist applications. The TISA185ACDC is a reliable choice for assembling metal components.
Type TIG blow torch
Voltage 230V
Output Current 10-125A
Operating Voltage 230V
Welding current (max.) 125A
Welding current (min.) 10A
Welding current (range) 10 - 125 A

Reviews

Be the first to submit a review

Trustpilot